Osram LED Driver, 18 → 36V Output, 18W Output, 500mA Output, Constant Current Dimmable

Subtotal (1 unit)*

£16.80

(exc. VAT)

£20.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 265 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.80

*price indicative


RS Stock No.:
893-0568
Mfr. Part No.:
OTE 18/220-240/500 PC
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

18 → 36V

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

ac

IP Rating

IP20

Output

18 → 36 V @ 500 mA

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Primary Type

AC-DC

Power Dissipation

3.5W

Related links